+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP14NC60KD

Transistor: IGBT; 600V; 14A; 80W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP14NC60KD
TME Symbol:
STGP14NC60KD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
14A
Power dissipation
80W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
50A
Mounting
THT
Gate charge
34.4nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.97 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP14NC60KD
12 in TME stock
Net price for quantities from 1 pcs - 1.66 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 3 pcs - 1.36 EURGross price for quantities from 3 pcs - 1.36 EUR
Net price for quantities from 10 pcs - 1.06 EURGross price for quantities from 10 pcs - 1.06 EUR
Net price for quantities from 50 pcs - 1.00 EURGross price for quantities from 50 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs