+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP15H60DF

Transistor: IGBT; 600V; 15A; 30W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
STGP15H60DF
TME Symbol:
STGP15H60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
15A
Power dissipation
30W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
81nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP15H60DF
0 in TME stock
Net price for quantities from 1 pcs - 1.62 GBPGross price for quantities from 1 pcs - 1.62 GBP
Net price for quantities from 3 pcs - 1.47 GBPGross price for quantities from 3 pcs - 1.47 GBP
Net price for quantities from 10 pcs - 1.24 GBPGross price for quantities from 10 pcs - 1.24 GBP
Net price for quantities from 50 pcs - 0.90 GBPGross price for quantities from 50 pcs - 0.90 GBP
Net price for quantities from 100 pcs - 0.87 GBPGross price for quantities from 100 pcs - 0.87 GBP
No. of pieces (Multiplicity: 1)