+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP3HF60HD

Transistor: IGBT; 600V; 4.5A; 38W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
STGP3HF60HD
TME Symbol:
STGP3HF60HD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
4.5A
Power dissipation
38W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
18A
Mounting
THT
Gate charge
12nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP3HF60HD
0 in TME stock
Net price for quantities from 1 pcs - 0.93 GBPGross price for quantities from 1 pcs - 0.93 GBP
Net price for quantities from 10 pcs - 0.61 GBPGross price for quantities from 10 pcs - 0.61 GBP
Net price for quantities from 50 pcs - 0.47 GBPGross price for quantities from 50 pcs - 0.47 GBP
No. of pieces (Multiplicity: 1)