+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP7H60DF

Transistor: IGBT; 600V; 7A; 88W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
STGP7H60DF
TME Symbol:
STGP7H60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
7A
Power dissipation
88W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
28A
Mounting
THT
Gate charge
46nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.985 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP7H60DF
284 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 3 pcs - 1.07 USDGross price for quantities from 3 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 150 pcs - 0.85 USDGross price for quantities from 150 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
Net price for quantities from 2000 pcs - 0.74 USDGross price for quantities from 2000 pcs - 0.74 USD
Net price for quantities from 6000 pcs - 0.71 USDGross price for quantities from 6000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 50 pcs