+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP8NC60KD

Transistor: IGBT; 600V; 8A; 65W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
STGP8NC60KD
TME Symbol:
STGP8NC60KD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
8A
Power dissipation
65W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
30A
Mounting
THT
Gate charge
19nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.97 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP8NC60KD
52 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs