+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW100H65FB2-4

Transistor: IGBT; 650V; 91A; 441W; TO247-4

Manufacturer: STMicroelectronics

Manufacturer part number:
STGW100H65FB2-4
TME Symbol:
STGW100H65FB2-4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
91A
Power dissipation
441W
Case
TO247-4
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mounting
THT
Gate charge
288nC
Kind of package
tube
Features of semiconductor devices
Kelvin terminal
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW100H65FB2-4
0 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 2 pcs - 6.99 USDGross price for quantities from 2 pcs - 6.99 USD
Net price for quantities from 5 pcs - 6.43 USDGross price for quantities from 5 pcs - 6.43 USD
Net price for quantities from 10 pcs - 6.21 USDGross price for quantities from 10 pcs - 6.21 USD
Net price for quantities from 30 pcs - 5.91 USDGross price for quantities from 30 pcs - 5.91 USD
No. of pieces (Multiplicity: 1)