+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW19NC60HD

Transistor: IGBT; 600V; 21A; 140W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW19NC60HD
TME Symbol:
STGW19NC60HD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
21A
Power dissipation
140W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
53nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.58 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW19NC60HD
73 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 3 pcs - 3.34 USDGross price for quantities from 3 pcs - 3.34 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 30 pcs - 2.45 USDGross price for quantities from 30 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs