+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW20V60DF

Transistor: IGBT; 600V; 20A; 167W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGW20V60DF
TME Symbol:
STGW20V60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
20A
Power dissipation
167W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
116nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.574 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW20V60DF
40 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 5 pcs - 3.04 USDGross price for quantities from 5 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 30 pcs - 2.21 USDGross price for quantities from 30 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs