+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW20V60F

Transistor: IGBT; 600V; 20A; 167W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGW20V60F
TME Symbol:
STGW20V60F

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
20A
Power dissipation
167W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
116nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW20V60F
0 in TME stock
Net price for quantities from 1 pcs - 3.39 EURGross price for quantities from 1 pcs - 3.39 EUR
Net price for quantities from 10 pcs - 2.64 EURGross price for quantities from 10 pcs - 2.64 EUR
Net price for quantities from 30 pcs - 2.30 EURGross price for quantities from 30 pcs - 2.30 EUR
Net price for quantities from 60 pcs - 2.22 EURGross price for quantities from 60 pcs - 2.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.