+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW30NC60VD

Transistor: IGBT; 600V; 40A; 250W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW30NC60VD
TME Symbol:
STGW30NC60VD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
40A
Power dissipation
250W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
THT
Gate charge
0.1µC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW30NC60VD
0 in TME stock
Net price for quantities from 1 pcs - 4.45 EURGross price for quantities from 1 pcs - 4.45 EUR
Net price for quantities from 3 pcs - 3.99 EURGross price for quantities from 3 pcs - 3.99 EUR
Net price for quantities from 10 pcs - 3.71 EURGross price for quantities from 10 pcs - 3.71 EUR
Net price for quantities from 30 pcs - 3.53 EURGross price for quantities from 30 pcs - 3.53 EUR
Net price for quantities from 120 pcs - 3.17 EURGross price for quantities from 120 pcs - 3.17 EUR
Net price for quantities from 600 pcs - 3.06 EURGross price for quantities from 600 pcs - 3.06 EUR
Net price for quantities from 1200 pcs - 2.97 EURGross price for quantities from 1200 pcs - 2.97 EUR
Net price for quantities from 3000 pcs - 2.76 EURGross price for quantities from 3000 pcs - 2.76 EUR
Net price for quantities from 9000 pcs - 2.64 EURGross price for quantities from 9000 pcs - 2.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.