+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW30V60DF

Transistor: IGBT; 600V; 30A; 258W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGW30V60DF
TME Symbol:
STGW30V60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
30A
Power dissipation
258W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
163nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW30V60DF
367 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 3 pcs - 3.28 USDGross price for quantities from 3 pcs - 3.28 USD
Net price for quantities from 5 pcs - 3.04 USDGross price for quantities from 5 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 30 pcs - 2.59 USDGross price for quantities from 30 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs