+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW40H60DLFB

Transistor: IGBT; 600V; 40A; 283W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW40H60DLFB
TME Symbol:
STGW40H60DLFB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
40A
Power dissipation
283W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
0.21µC
Kind of package
tube
Gross weight4.58 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW40H60DLFB
0 in TME stock
Net price for quantities from 1 pcs - 3.62 EURGross price for quantities from 1 pcs - 3.62 EUR
Net price for quantities from 10 pcs - 3.38 EURGross price for quantities from 10 pcs - 3.38 EUR
Net price for quantities from 30 pcs - 3.20 EURGross price for quantities from 30 pcs - 3.20 EUR
Net price for quantities from 60 pcs - 2.54 EURGross price for quantities from 60 pcs - 2.54 EUR
Net price for quantities from 120 pcs - 2.18 EURGross price for quantities from 120 pcs - 2.18 EUR
Net price for quantities from 300 pcs - 2.12 EURGross price for quantities from 300 pcs - 2.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs