+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW40H65DFB

Transistor: IGBT; 650V; 40A; 283W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW40H65DFB
TME Symbol:
STGW40H65DFB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
283W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
160A
Mounting
THT
Gate charge
0.21µC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.58 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW40H65DFB
203 in TME stock
Net price for quantities from 1 pcs - 2.67 EURGross price for quantities from 1 pcs - 2.67 EUR
Net price for quantities from 2 pcs - 2.28 EURGross price for quantities from 2 pcs - 2.28 EUR
Net price for quantities from 10 pcs - 1.78 EURGross price for quantities from 10 pcs - 1.78 EUR
Net price for quantities from 30 pcs - 1.56 EURGross price for quantities from 30 pcs - 1.56 EUR
Net price for quantities from 120 pcs - 1.48 EURGross price for quantities from 120 pcs - 1.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs