+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW40V60DF

Transistor: IGBT; 600V; 80A; 283W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGW40V60DF
TME Symbol:
STGW40V60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
80A
Power dissipation
283W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
226nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.52 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW40V60DF
491 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 30 pcs - 2.26 USDGross price for quantities from 30 pcs - 2.26 USD
Net price for quantities from 120 pcs - 2.15 USDGross price for quantities from 120 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs