+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW60H65FB

Transistor: IGBT; 650V; 60A; 375W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW60H65FB
TME Symbol:
STGW60H65FB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
60A
Power dissipation
375W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
240A
Mounting
THT
Gate charge
306nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW60H65FB
0 in TME stock
Net price for quantities from 1 pcs - 4.45 EURGross price for quantities from 1 pcs - 4.45 EUR
Net price for quantities from 3 pcs - 3.82 EURGross price for quantities from 3 pcs - 3.82 EUR
Net price for quantities from 10 pcs - 3.28 EURGross price for quantities from 10 pcs - 3.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.