+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW80H65DFB

Transistor: IGBT; 650V; 80A; 470W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW80H65DFB
TME Symbol:
STGW80H65DFB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
80A
Power dissipation
470W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mounting
THT
Gate charge
414nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.582 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW80H65DFB
114 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 30 pcs - 3.48 USDGross price for quantities from 30 pcs - 3.48 USD
Net price for quantities from 120 pcs - 3.23 USDGross price for quantities from 120 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs