+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA20IH65DF

Transistor: IGBT; 650V; 20A; 159W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA20IH65DF
TME Symbol:
STGWA20IH65DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
159W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
56nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA20IH65DF
0 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 3 pcs - 2.51 USDGross price for quantities from 3 pcs - 2.51 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 30 pcs - 2.22 USDGross price for quantities from 30 pcs - 2.22 USD
Net price for quantities from 120 pcs - 1.99 USDGross price for quantities from 120 pcs - 1.99 USD
Net price for quantities from 600 pcs - 1.93 USDGross price for quantities from 600 pcs - 1.93 USD
Net price for quantities from 1200 pcs - 1.86 USDGross price for quantities from 1200 pcs - 1.86 USD
Net price for quantities from 3000 pcs - 1.73 USDGross price for quantities from 3000 pcs - 1.73 USD
Net price for quantities from 9000 pcs - 1.66 USDGross price for quantities from 9000 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.