+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA20M65DF2

Transistor: IGBT; 650V; 20A; 166W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA20M65DF2
TME Symbol:
STGWA20M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
166W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
63nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA20M65DF2
0 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 3 pcs - 6.93 USDGross price for quantities from 3 pcs - 6.93 USD
Net price for quantities from 10 pcs - 6.42 USDGross price for quantities from 10 pcs - 6.42 USD
Net price for quantities from 30 pcs - 6.13 USDGross price for quantities from 30 pcs - 6.13 USD
Net price for quantities from 120 pcs - 5.51 USDGross price for quantities from 120 pcs - 5.51 USD
Net price for quantities from 600 pcs - 5.33 USDGross price for quantities from 600 pcs - 5.33 USD
Net price for quantities from 1200 pcs - 5.14 USDGross price for quantities from 1200 pcs - 5.14 USD
Net price for quantities from 3000 pcs - 4.78 USDGross price for quantities from 3000 pcs - 4.78 USD
Net price for quantities from 9000 pcs - 4.59 USDGross price for quantities from 9000 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.