+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA30IH65DF

Transistor: IGBT; 650V; 30A; 180W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA30IH65DF
TME Symbol:
STGWA30IH65DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
180W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
90A
Mounting
THT
Gate charge
80nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA30IH65DF
0 in TME stock
Net price for quantities from 1 pcs - 1.53 GBPGross price for quantities from 1 pcs - 1.53 GBP
Net price for quantities from 10 pcs - 1.44 GBPGross price for quantities from 10 pcs - 1.44 GBP
Net price for quantities from 30 pcs - 1.37 GBPGross price for quantities from 30 pcs - 1.37 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.