+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA40H65DFB2

Transistor: IGBT; 650V; 45A; 230W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA40H65DFB2
TME Symbol:
STGWA40H65DFB2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
45A
Power dissipation
230W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
160A
Mounting
THT
Gate charge
153nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.14 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA40H65DFB2
115 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 10 pcs - 2.53 USDGross price for quantities from 10 pcs - 2.53 USD
Net price for quantities from 30 pcs - 2.41 USDGross price for quantities from 30 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs