+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA40IH65DF

Transistor: IGBT; 650V; 40A; 238W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA40IH65DF
TME Symbol:
STGWA40IH65DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
238W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
114nC
Kind of package
tube
Gross weight6.14 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA40IH65DF
9 in TME stock
Net price for quantities from 1 pcs - 2.67 EURGross price for quantities from 1 pcs - 2.67 EUR
Net price for quantities from 10 pcs - 2.13 EURGross price for quantities from 10 pcs - 2.13 EUR
Net price for quantities from 30 pcs - 1.98 EURGross price for quantities from 30 pcs - 1.98 EUR
Net price for quantities from 120 pcs - 1.71 EURGross price for quantities from 120 pcs - 1.71 EUR
Net price for quantities from 150 pcs - 1.69 EURGross price for quantities from 150 pcs - 1.69 EUR
Net price for quantities from 270 pcs - 1.63 EURGross price for quantities from 270 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs