+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA75H65DFB2

Transistor: IGBT; 650V; 75A; 357W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA75H65DFB2
TME Symbol:
STGWA75H65DFB2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
75A
Power dissipation
357W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
225A
Mounting
THT
Gate charge
207nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.128 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA75H65DFB2
127 in TME stock
Net price for quantities from 1 pcs - 4.31 EURGross price for quantities from 1 pcs - 4.31 EUR
Net price for quantities from 10 pcs - 3.55 EURGross price for quantities from 10 pcs - 3.55 EUR
Net price for quantities from 30 pcs - 2.82 EURGross price for quantities from 30 pcs - 2.82 EUR
Net price for quantities from 60 pcs - 2.39 EURGross price for quantities from 60 pcs - 2.39 EUR
Net price for quantities from 120 pcs - 2.30 EURGross price for quantities from 120 pcs - 2.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs