+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA80H65FB

Transistor: IGBT; 650V; 80A; 469W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA80H65FB
TME Symbol:
STGWA80H65FB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
80A
Power dissipation
469W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
240A
Mounting
THT
Gate charge
414nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA80H65FB
0 in TME stock
Net price for quantities from 1 pcs - 4.33 EURGross price for quantities from 1 pcs - 4.33 EUR
Net price for quantities from 3 pcs - 3.90 EURGross price for quantities from 3 pcs - 3.90 EUR
Net price for quantities from 10 pcs - 3.59 EURGross price for quantities from 10 pcs - 3.59 EUR
Net price for quantities from 30 pcs - 3.44 EURGross price for quantities from 30 pcs - 3.44 EUR
Net price for quantities from 120 pcs - 3.09 EURGross price for quantities from 120 pcs - 3.09 EUR
Net price for quantities from 600 pcs - 2.98 EURGross price for quantities from 600 pcs - 2.98 EUR
Net price for quantities from 1200 pcs - 2.88 EURGross price for quantities from 1200 pcs - 2.88 EUR
Net price for quantities from 3000 pcs - 2.67 EURGross price for quantities from 3000 pcs - 2.67 EUR
Net price for quantities from 9000 pcs - 2.57 EURGross price for quantities from 9000 pcs - 2.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.