+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWT20H65FB

Transistor: IGBT; 650V; 20A; 168W; TO3P

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWT20H65FB
TME Symbol:
STGWT20H65FB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
168W
Case
TO3P
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWT20H65FB
0 in TME stock
Net price for quantities from 1 pcs - 2.98 EURGross price for quantities from 1 pcs - 2.98 EUR
Net price for quantities from 10 pcs - 2.38 EURGross price for quantities from 10 pcs - 2.38 EUR
Net price for quantities from 20 pcs - 2.04 EURGross price for quantities from 20 pcs - 2.04 EUR
Net price for quantities from 30 pcs - 1.86 EURGross price for quantities from 30 pcs - 1.86 EUR
Net price for quantities from 60 pcs - 1.65 EURGross price for quantities from 60 pcs - 1.65 EUR
Net price for quantities from 120 pcs - 1.58 EURGross price for quantities from 120 pcs - 1.58 EUR
No. of pieces (Multiplicity: 1)