+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWT28IH125DF

Transistor: IGBT; 1.25kV; 30A; 375W; TO3P

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWT28IH125DF
TME Symbol:
STGWT28IH125DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.25kV
Collector current
30A
Power dissipation
375W
Case
TO3P
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
114nC
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWT28IH125DF
0 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 3 pcs - 4.24 USDGross price for quantities from 3 pcs - 4.24 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 3.93 USD
Net price for quantities from 30 pcs - 3.75 USDGross price for quantities from 30 pcs - 3.75 USD
Net price for quantities from 120 pcs - 3.36 USDGross price for quantities from 120 pcs - 3.36 USD
Net price for quantities from 600 pcs - 3.26 USDGross price for quantities from 600 pcs - 3.26 USD
Net price for quantities from 1200 pcs - 3.14 USDGross price for quantities from 1200 pcs - 3.14 USD
Net price for quantities from 3000 pcs - 2.92 USDGross price for quantities from 3000 pcs - 2.92 USD
Net price for quantities from 9000 pcs - 2.80 USDGross price for quantities from 9000 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)