+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWT30H60DFB

Transistor: IGBT; 600V; 30A; 260W; TO3P

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWT30H60DFB
TME Symbol:
STGWT30H60DFB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
30A
Power dissipation
260W
Case
TO3P
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
149nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWT30H60DFB
0 in TME stock
Net price for quantities from 1 pcs - 2.43 EURGross price for quantities from 1 pcs - 2.43 EUR
Net price for quantities from 3 pcs - 2.24 EURGross price for quantities from 3 pcs - 2.24 EUR
Net price for quantities from 10 pcs - 2.12 EURGross price for quantities from 10 pcs - 2.12 EUR
No. of pieces (Multiplicity: 1)