+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWT60H65DFB

Transistor: IGBT; 650V; 60A; 375W; TO3P

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWT60H65DFB
TME Symbol:
STGWT60H65DFB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
60A
Power dissipation
375W
Case
TO3P
Gate-emitter voltage
±20V
Pulsed collector current
240A
Mounting
THT
Gate charge
306nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5.21 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWT60H65DFB
46 in TME stock
Net price for quantities from 1 pcs - 3.35 GBPGross price for quantities from 1 pcs - 3.35 GBP
Net price for quantities from 3 pcs - 3.02 GBPGross price for quantities from 3 pcs - 3.02 GBP
Net price for quantities from 5 pcs - 2.81 GBPGross price for quantities from 5 pcs - 2.81 GBP
Net price for quantities from 10 pcs - 2.69 GBPGross price for quantities from 10 pcs - 2.69 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs