+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWT80H65DFB

Transistor: IGBT; 650V; 80A; 470W; TO3P

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWT80H65DFB
TME Symbol:
STGWT80H65DFB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
80A
Power dissipation
470W
Case
TO3P
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mounting
THT
Gate charge
414nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWT80H65DFB
0 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 5 pcs - 5.80 USDGross price for quantities from 5 pcs - 5.80 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 5.22 USD
Net price for quantities from 30 pcs - 4.98 USDGross price for quantities from 30 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)