+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGYA120M65DF2

Transistor: IGBT; 650V; 120A; 625W; MAX247


Manufacturer: STMicroelectronics

Manufacturer part number:
STGYA120M65DF2
TME Symbol:
STGYA120M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
120A
Power dissipation
625W
Case
MAX247
Gate-emitter voltage
±20V
Pulsed collector current
360A
Mounting
THT
Gate charge
420nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGYA120M65DF2
0 in TME stock
Net price for quantities from 1 pcs - 13.61 EURGross price for quantities from 1 pcs - 13.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.