+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGYA50M120DF3

Transistor: IGBT; 1.2kV; 50A; 535W; MAX247


Manufacturer: STMicroelectronics

Manufacturer part number:
STGYA50M120DF3
TME Symbol:
STGYA50M120DF3

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
50A
Power dissipation
535W
Case
MAX247
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
194nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGYA50M120DF3
0 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.