+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STISO621TR

IC: interface; digital isolator; 3÷5.5VDC; SMD; SO8-W; Ch: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STISO621TR
TME Symbol:
STISO621TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Mounting
SMD
Case
SO8-W
Operating temperature
-40...125°C
Number of channels
2
Kind of package
reel, tape
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
STISO621TR
0 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.