+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL130N4LF8

Transistor: N-MOSFET; unipolar; 40V; 124A; 64W; 8-PowerVDFN

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STL130N4LF8
TME Symbol:
STL130N4LF8

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
124A
Power dissipation
64W
Case
8-PowerVDFN
Mounting
SMD
Gross weight0.088 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL130N4LF8
0 in TME stock
Net price for quantities from 3000 pcs - 0.44 EURGross price for quantities from 3000 pcs - 0.44 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.