+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STLQ020J25R

IC: voltage regulator; LDO,linear,fixed; 2.5V; 0.2A; flip chip4

Manufacturer: STMicroelectronics

Manufacturer part number:
STLQ020J25R
TME Symbol:
STLQ020J25R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.16V
Output voltage
2.5V
Output current
0.2A
Case
flip chip4
Mounting
SMD
Manufacturer series
STLQ020
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
2...3%
Number of channels
1
Input voltage
2...5.5V
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
STLQ020J25R
0 in TME stock
Net price for quantities from 1 pcs - 0.53 GBPGross price for quantities from 1 pcs - 0.53 GBP
Net price for quantities from 5 pcs - 0.42 GBPGross price for quantities from 5 pcs - 0.42 GBP
Net price for quantities from 10 pcs - 0.34 GBPGross price for quantities from 10 pcs - 0.34 GBP
Net price for quantities from 25 pcs - 0.26 GBPGross price for quantities from 25 pcs - 0.26 GBP
Net price for quantities from 3000 pcs - 0.24 GBPGross price for quantities from 3000 pcs - 0.24 GBP
No. of pieces (Multiplicity: 1)