+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STLQ020PU19R

IC: voltage regulator; LDO,linear,fixed; 1.9V; 0.2A; DFN6; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
STLQ020PU19R
TME Symbol:
STLQ020PU19R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.16V
Output voltage
1.9V
Output current
0.2A
Case
DFN6
Mounting
SMD
Manufacturer series
STLQ020
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
2...3%
Number of channels
1
Input voltage
2...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
STLQ020PU19R
0 in TME stock
Net price for quantities from 1 pcs - 0.74 GBPGross price for quantities from 1 pcs - 0.74 GBP
Net price for quantities from 5 pcs - 0.52 GBPGross price for quantities from 5 pcs - 0.52 GBP
Net price for quantities from 25 pcs - 0.36 GBPGross price for quantities from 25 pcs - 0.36 GBP
Net price for quantities from 100 pcs - 0.29 GBPGross price for quantities from 100 pcs - 0.29 GBP
Net price for quantities from 1000 pcs - 0.24 GBPGross price for quantities from 1000 pcs - 0.24 GBP
No. of pieces (Multiplicity: 1)