+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F401CEU6TR

IC: STM32 ARM microcontroller; 84MHz; UFQFPN48; 1.7÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F401CEU6TR
TME Symbol:
STM32F401CEU6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
84MHz
Mounting
SMD
Number of inputs/outputs
36
Case
UFQFPN48
Kind of architecture
Cortex M4
Memory
96kB SRAM 512kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
10
Number of 16bit timers
8
Family
STM32F4
Kind of package
reel, tape
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C x3
  • I2S x2
  • SPI x3
  • USART x3
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F401CEU6TR
0 in TME stock
Net price for quantities from 2500 pcs - 3.18 EURGross price for quantities from 2500 pcs - 3.18 EUR
No. of pieces (Multiplicity: 2 500)