+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F411RCT7

IC: STM32 ARM microcontroller; 100MHz; LQFP64; -40÷105°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F411RCT7
TME Symbol:
STM32F411RCT-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
100MHz
Mounting
SMD
Number of inputs/outputs
50
Case
LQFP64
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Kind of core
32-bit
Interface
  • I2C
  • I2S
  • IrDA
  • MMC
  • SDIO
  • SPI
  • UART
  • USART
  • USB
Gross weight0.32 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F411RCT7
960 in an external stock
Net price for quantities from 160 pcs - 4.07 USDGross price for quantities from 160 pcs - 4.07 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.