+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 180MHz | |
Mounting | SMD | |
Number of inputs/outputs | 168 | |
Case | TFBGA216 | |
Kind of architecture | Cortex M4 | |
Memory | 256kB SRAM 2MB FLASH | |
Operating temperature | -40...85°C | |
Number of 12bit A/D converters | 24 | |
Number of 12bit D/A converters | 2 | |
Number of 16bit timers | 14 | |
Family | STM32F4 | |
Kind of package | in-tray | |
Kind of core | 32-bit |