+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F7308-DK

Dev.kit: STM32; Comp: ST-LINK/V2,STM32F730I8K6,LCD display

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F7308-DK
TME Symbol:
STM32F7308-DK

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
LCD display, ST-LINK/V2, STM32F730I8K6
Connection
Jack 3,5mm x2, mikroBUS socket, pin strips, Pmod socket x2, USB micro
Kind of architecture
Cortex M7
Interface
  • CAN 2.0A/B
  • Ethernet
  • FMC
  • I2C x4
  • I2S x3
  • JTAG
  • QSPI
  • SAI
  • SDIO
  • SPI x6
  • SWD
  • UART x4
  • USART x4
  • USB OTG
Kit contents
  • base board
  • expansion board
  • TFT display
Gross weight25 g
Certificates
See other products in this category: STM development kits STMicroelectronics
*
STM32F7308-DK
Product withdrawn from the offer
Use the specification table below to search for similar products