+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G031C6T7TR

IC: STM32 ARM microcontroller; 64MHz; LQFP48; 1.7÷3.6VDC; STM32G0

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G031C6T7TR
TME Symbol:
STM32G031C6T7TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
44
Case
LQFP48
Kind of architecture
Cortex M0+
Memory
8kB SRAM 32kB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
19
Number of 16bit timers
7
Number of 32bit timers
1
Family
STM32G0
Kind of package
reel, tape
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C x2
  • LPUART
  • SPI x2
  • USART x2
Integrated circuit features
  • 12bit ADC
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G031C6T7TR
0 in TME stock
No. of pieces (Multiplicity: 2 400)
Product for special order