+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G431CBT3TR

IC: STM32 ARM microcontroller; 170MHz; LQFP48; 1.71÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G431CBT3TR
TME Symbol:
STM32G431CBT3TR
STMicroelectronics - logo

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
170MHz
Mounting
SMD
Number of inputs/outputs
38
Case
LQFP48
Kind of architecture
Cortex M4
Memory
32kB SRAM 128kB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
17
Number of 12bit D/A converters
4
Number of 16bit timers
10
Number of 32bit timers
1
Family
STM32G4
Kind of package
reel, tape
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • I2C x3
  • LPUART
  • SAI
  • SPI x3
  • USART x3
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G431CBT3TR
0 in TME stock
No. of pieces (Multiplicity: 2 400)
Product for special order