+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G473VCH3

IC: STM32 ARM microcontroller; 170MHz; TFBGA129; 256kBFLASH

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G473VCH3
TME Symbol:
STM32G473VCH-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
170MHz
Mounting
SMD
Number of inputs/outputs
86
Case
TFBGA129
Kind of architecture
Cortex M4
Memory
256kB FLASH
Operating temperature
-40...105°C
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • QSPI
  • SAI
  • UART
  • USART
  • USB
Gross weight0.22 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G473VCH3
1392 in an external stock
Net price for quantities from 348 pcs - 5.03 EURGross price for quantities from 348 pcs - 5.03 EUR
No. of pieces (Multiplicity: 348)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.