+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H7A3VGH6

IC: STM32 ARM microcontroller; 280MHz; TFBGA129; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H7A3VGH6
TME Symbol:
STM32H7A3VGH-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
280MHz
Mounting
SMD
Number of inputs/outputs
80
Case
TFBGA129
Kind of architecture
Cortex M7
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • CAN
  • EBI
  • EMI
  • I2C
  • IrDA
  • MDIO
  • MMC
  • QSPI
  • SAI
  • SDIO
  • SPDIF
  • SPI
  • USART
  • USB OTG
Gross weight0.44 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H7A3VGH6
634 in an external stock
Net price for quantities from 348 pcs - 8.63 USDGross price for quantities from 348 pcs - 8.63 USD
No. of pieces (Multiplicity: 348)
Minimum order quantity: 348.
Multiplicity: 348.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.