+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L4A6VGT6TR

IC: STM32 ARM microcontroller; 80MHz; LQFP100; 1MBFLASH; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L4A6VGT6TR
TME Symbol:
STM32L4A6VGT6TR-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
80MHz
Mounting
SMD
Number of inputs/outputs
83
Case
LQFP100
Kind of architecture
Cortex M4
Memory
1MB FLASH
Operating temperature
-40...85°C
Family
ARM
Kind of core
32-bit
Interface
  • EBI
  • EMI
  • I2C
  • IrDA
  • MMC
  • QSPI
  • SAI
  • SWPMI
  • UART
  • USART
  • USB OTG
Gross weight0.53 g
See other products in this category: ST microcontrollers STMicroelectronics
*
STM32L4A6VGT6TR
Product withdrawn from the offer
Use the specification table below to search for similar products