+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32MP151CAC3

IC: ARM microprocessor; TFBGA361; -40÷125°C; Core: 32-bit

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32MP151CAC3
TME Symbol:
STM32MP151CA-STM-1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
ARM microprocessor
Mounting
SMD
Case
TFBGA361
Operating temperature
-40...125°C
Kind of core
32-bit
Interface
  • Ethernet
  • I2C
  • SPI
  • UART x4
  • USB x3
Gross weight0.4 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32MP151CAC3
378 in an external stock
Net price for quantities from 189 pcs - 7.75 EURGross price for quantities from 189 pcs - 7.75 EUR
No. of pieces (Multiplicity: 189)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.