+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32MP157DAC1

IC: ARM microprocessor; TFBGA361; Architecture: ARM; -20÷105°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32MP157DAC1
TME Symbol:
STM32MP157DA-STM-1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
ARM microprocessor
Mounting
SMD
Case
TFBGA361
Kind of architecture
ARM
Operating temperature
-20...105°C
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • USB
Gross weight0.33 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32MP157DAC1
2407 in an external stock
Net price for quantities from 189 pcs - 10.23 EURGross price for quantities from 189 pcs - 10.23 EUR
No. of pieces (Multiplicity: 189)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.