+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32U595ZIT6

IC: STM32 ARM microcontroller; 160MHz; LQFP144; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U595ZIT6
TME Symbol:
STM32U595ZIT-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
160MHz
Mounting
SMD
Number of inputs/outputs
114
Case
LQFP144
Kind of architecture
Cortex M33
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • IrDA
  • MMC
  • SAI
  • SDIO
  • SPDIF
  • SPI
  • USART
  • USB OTG
Gross weight0.9 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U595ZIT6
360 in an external stock
Net price for quantities from 60 pcs - 9.86 EURGross price for quantities from 60 pcs - 9.86 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.