+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32WB55CGU7

IC: STM32 ARM microcontroller; UFQFPN48; Architecture: Cortex M4

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32WB55CGU7
TME Symbol:
STM32WB55CGU-STM-1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Mounting
SMD
Number of inputs/outputs
30
Case
UFQFPN48
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Interface
  • ADC
  • I2C
  • SPI
  • UART
  • USART
  • USB
Gross weight0.1 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32WB55CGU7
1080 in an external stock
Net price for quantities from 260 pcs - 5.20 EURGross price for quantities from 260 pcs - 5.20 EUR
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.