+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM692AM6F

IC: supervisor circuit; power on reset monitor (PoR); push-pull


Manufacturer: STMicroelectronics

Manufacturer part number:
STM692AM6F
TME Symbol:
STM692AM6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
low
Case
SO8
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
4.4V
Number of channels
1
Integrated circuit features
watchdog
Supply voltage
  • 1.2...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Watchdog and reset circuits STMicroelectronics,
*
STM692AM6F
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order