+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STMPS2141MTR

IC: power switch; high-side; 0.5A; Ch: 1; SMD; SOIC8; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STMPS2141MTR
TME Symbol:
STMPS2141MTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
1
Mounting
SMD
Case
SOIC8
On-state resistance
0.11Ω
Operating temperature
-40...85°C
Integrated circuit features
thermal protection
Supply voltage
  • 2.7...5.5V
Gross weight0.095 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
STMPS2141MTR
0 in TME stock
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.