+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STN2580

Transistor: NPN; bipolar; 800V; 1A; 1.6W; SOT223


Manufacturer: STMicroelectronics

Manufacturer part number:
STN2580
TME Symbol:
STN2580

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
800V
Collector current
1A
Power dissipation
1.6W
Case
SOT223
Pulsed collector current
2A
Current gain
100
Mounting
SMD
Kind of package
reel, tape
Gross weight0.2 g
Certificates
See other products in this category: NPN SMD transistors STMicroelectronics,
*
STN2580
0 in TME stock
Net price for quantities from 1 pcs - 0.68 EURGross price for quantities from 1 pcs - 0.68 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 2000 pcs - 0.18 EURGross price for quantities from 2000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.